
TE Connectivity 963062-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 32mm |
| Hybrid Connector | No |
| Length | 163.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.