55-position, 3-row right-angle shrouded header for wire-to-board applications. Features 5mm pitch and 0.8mm x 3mm male pin contacts with tin plating over brass. Designed for through-hole mounting with solder termination, offering PCB mount alignment and retention. This signal connector operates within the Junior Power Timer series and is RoHS compliant.
TE Connectivity 963063-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 137mm |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 3 |
| Number of Signal Positions | 55 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 1.03inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
