TE Connectivity 963094-1 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 21.4mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 13.7mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -4°C |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Carton |
| Pitch | 0.177inch |
| Polarized | Yes |
| Row Spacing | 4.5mm |
| Serviceable | No |
| Width | 0.929inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963094-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.