
TE Connectivity 9631-7179-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Polarity | Standard |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9631-7179-10 to view detailed technical specifications.
No datasheet is available for this part.