
8-position, 2-row rectangular wire housing for signal applications. Features a straight, cable mount orientation with a 5mm pitch and 6mm row spacing. This grey, female socket connector system utilizes crimp termination and is polarized for secure wire-to-wire connections. Designed for automotive use, it offers a compact profile with dimensions of 23mm depth, 11mm height, and 22.99mm width.
TE Connectivity 963120-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23mm |
| ELV | Compliant |
| Gender | Female |
| Height | 11mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.18inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.196inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.905inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963120-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
