
Automotive wire-to-wire connector housing, featuring 8 positions and 8 contacts for signal applications. This straight, free-hanging, female socket housing utilizes 5mm pitch and 0.197 inch row spacing, accepting 0.11 inch mating tab width. Constructed with UL94 V-2 flammability rating and a brown color, it offers a polarized, non-hybrid, non-sealable, and non-serviceable design with crimp termination.
TE Connectivity 963121-1 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 23mm |
| Hybrid Connector | No |
| Length | 23mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963121-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
