TE Connectivity 963209-1 technical specifications.
| Color | Natural |
| Depth | 6.8mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 11.1mm |
| Material | Silicone |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963209-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.