
TE Connectivity 963225-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Silicone |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Package Quantity | 600 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963225-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
