
TE Connectivity 963293-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Termination | Press-Fit |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963293-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
