25-position, 5mm pitch wire housing for signal applications. This straight, cable mount connector features female socket contacts and a black, free-hanging design. It is a wire-to-device connector system with a 2-row configuration and a 0.118-inch mating tab width. The housing is sealable and RoHS compliant.
TE Connectivity 963325-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.024inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 101.8mm |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.