
Two-position, 5mm pitch wire housing for signal applications, featuring a straight, cable-mount design with female socket contacts. Constructed from PBT material, this natural-colored housing offers a compact profile with dimensions of 23.4mm length, 35.5mm depth, and 23.6mm width. Operating within a temperature range of -40°C to 212°C, it is UL94 HB flammability rated and compliant with ELV and RoHS standards. The housing is sealable and polarized, designed for crimp termination.
TE Connectivity 963343-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 35.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.398inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.929inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
