
22-position, 2-row shrouded header for board-to-board applications. Features straight, through-hole mounting with a 5mm pitch and 0.217-inch row spacing. Male contacts are rectangular tabs with a silver contact finish and are made from copper, brass, and tin. The black PBT insulation material and housing ensure signal circuit application. Termination is via solder, with a tab thickness of 0.8mm and width of 3mm.
TE Connectivity 963357-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Tin |
| Contact Mating Length | 0.366inch |
| Contact Plating | Silver |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 20mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 252 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
