
18 Position, 2-row straight shrouded header and receptacle for signal applications. Features 5mm pitch, 0.8mm tab thickness, and 3mm tab width. Male contact gender with silver plated copper, brass, and tin contacts. Black PBT insulation material with through-hole mounting and solder termination.
TE Connectivity 963357-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Tin |
| Contact Mating Length | 0.366inch |
| Contact Plating | Silver |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 20mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 61.1mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 315 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963357-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
