
Automotive-grade 10-position, 2-row straight shrouded header and receptacle with 5mm pitch. Features male, rectangular tab contacts with silver plating over copper, tin, and brass for signal applications. Through-hole mounting with solder termination and PBT insulation ensures robust connectivity. Black housing and insulation, with a 0.366-inch mating length, provide durability. Lead-free and RoHS compliant for modern electronic systems.
TE Connectivity 963357-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper, Tin, Brass |
| Contact Mating Length | 0.366inch |
| Contact Plating | Silver |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 20mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 504 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963357-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
