
6 Position, 2-row shrouded header with 5mm pitch, designed for signal applications. Features straight, through-hole mounting with solder termination. Male contacts are rectangular, tab-type with silver plating over copper, brass, and tin. Housing and insulation are PBT, black in color. Compliant with RoHS and ELV standards.
TE Connectivity 963357-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Tin |
| Contact Mating Length | 0.366inch |
| Contact Plating | Silver |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 20mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 31.1mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 693 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963357-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
