
TE Connectivity 963361-1 technical specifications.
| Color | Natural |
| Depth | 17.5mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 103.1mm |
| Material | Silicone |
| Number of Positions | 70 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.