39-position, 2-row right-angle through-hole power connector with a 5mm pitch. Features tin-plated tab contacts, 35 signal positions, and a 14V DC maximum voltage rating. Operates within a -40°C to 85°C temperature range. Designed for automotive power applications with a 0.8mm x 2.8mm tab size and solder termination.
TE Connectivity 963578-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 2 |
| Number of Signal Positions | 35 |
| Package Quantity | 208 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963578-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.