
Automotive-grade 45-position, 3-row straight female wire housing for signal applications. Features a black, UL94 HB flammability rating, hybrid connector design, and a 0.157-inch pitch. Operating temperature range from -40°C to 230°C, with a wire-to-device connector system and sealable capability. Polarized housing with a 0.11-inch mating tab width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 963599-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 31.8mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 5.047inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 1.165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963599-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
