
Power contact, female, cable mount, straight orientation, designed for 10-11AWG wire. Features copper alloy, copper, and tin contact material with tin plating. Operates within a temperature range of -40°C to 130°C. Compliant with VDE and IEC approvals, RoHS, and ELV standards. Packaged on a tape and reel for efficient application.
TE Connectivity 963709-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 7.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.3mm |
| Insulation Diameter | 0.204inch |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963709-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
