
Power contact for cable mounting, featuring a straight, unshielded design. This crimp-style contact supports wire gauges from 10 to 11 AWG, with an insulation diameter of 0.204 inches. Constructed with copper and ferrite contact material, it is plated with tin for enhanced conductivity. Operating within a temperature range of -40°C to 130°C, this component is RoHS compliant and VDE/IEC approved.
TE Connectivity 963709-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 7.3mm |
| ELV | Compliant |
| Height | 7.3mm |
| Insulation Diameter | 0.204inch |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963709-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
