TE Connectivity 963709-5 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Package Quantity | 1500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963709-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.