
TE Connectivity 963711-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Tin, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| Height | 4.8mm |
| Insulation Diameter | 2.8mm |
| Length | 19.5mm |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Timer II |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963711-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
