
Female signal contact for discrete wire, cable mounting, and straight orientation. Features gold-plated copper contact material with 0.8µm plating thickness. Designed for 17-20AWG wire gauge with a 2.8mm insulation diameter. Operates within a temperature range of -40°C to 140°C. RoHS compliant and ELV compliant.
TE Connectivity 963711-5 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963711-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
