Power contact for cable mounting, featuring a straight orientation and female gender. This crimp termination contact is designed for discrete wire types with a gauge range of 10-11AWG. Constructed with copper and ferrite contact material, it is plated with tin for enhanced conductivity. Operating within a temperature range of -40°C to 130°C, this component is RoHS compliant and meets VDE and IEC approvals.
TE Connectivity 963714-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.85mm |
| Insulation Diameter | -5.2mm |
| Lead Free | Not Applicable |
| Length | 20mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 11AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963714-1 to view detailed technical specifications.
No datasheet is available for this part.