TE Connectivity 963714-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 7.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.3mm |
| Insulation Diameter | -5.2mm |
| Lead Free | Not Applicable |
| Length | 20mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 11AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963714-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.