
TE Connectivity 963716-2 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963716-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
