
TE Connectivity 963726-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.3mm |
| Lead Free | Not Applicable |
| Length | 13.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 0.25AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
