
Power contact for cable mounting, featuring a straight orientation and female gender. Constructed from copper alloy with tin plating, this component supports a wire gauge range of 20-23AWG for discrete wire types. It offers a maximum current rating of 7.5A and operates within a temperature range of -40°C to 120°C. Dimensions include a length of 14mm, height of 3.4mm, and depth of 3.5mm. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 963727-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Length | 14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963727-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
