TE Connectivity 963727-5 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963727-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.