
Female power contact for discrete wire, featuring a straight orientation and crimp termination. Designed for 18-20 AWG wire, this component offers a maximum current rating of 7.5A and operates within a temperature range of -40°C to 120°C. Constructed from copper or copper alloy with tin plating, it measures 13.7mm in length, 2.9mm in height, and 2.7mm in depth. This RoHS compliant accessory is supplied in loose piece packaging.
TE Connectivity 963729-1 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 2.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Length | 13.7mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 0.5AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963729-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
