
Female, straight, cable mount signal and power contact for discrete wire. Features gold-plated copper alloy construction, supporting 18-20AWG wire gauges. Rated for a maximum current of 7.5A and operates within a temperature range of -40°C to 140°C. This unshielded, crimp termination contact is RoHS compliant and supplied loose in quantities of 1000.
TE Connectivity 963729-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 2.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Length | 13.7mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963729-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
