
TE Connectivity 963729-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963729-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
