Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed with copper and ferrite contact material and tin plating, it supports wire gauges from 7 to 10 AWG. This non-insulated component operates within a temperature range of -40°C to 130°C and has a mating tab width of 9.5mm. The contact is RoHS compliant and packaged on tape and reel.
TE Connectivity 963768-2 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.26inch |
| Lead Free | Not Applicable |
| Length | 46mm |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 530 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Maxi Power Timer |
| Shielding | Unshielded |
| Tab Length | 13.9mm |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 7AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963768-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.