
Signal and power crimp pin contact for cable mounting, designed for automotive applications. Features copper with tin plating, a straight orientation, and a non-insulated design. Supports wire gauges from 7 to 10 AWG with a maximum current rating of 78A. Operates within a temperature range of -40°C to 130°C and is sealable. Packaged on tape and reel for efficient assembly.
TE Connectivity 963774-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 78A |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.26inch |
| Lead Free | Not Applicable |
| Length | 49.5mm |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Maxi Power Timer |
| Shielding | Unshielded |
| Tab Length | 13.9mm |
| Termination | Crimp |
| Wire Gauge (Max) | 7AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963774-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
