
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, this male contact supports wire gauges from 17 to 20 AWG for discrete wire types. Operating temperature range is -40°C to 130°C, with a maximum insulation diameter of 3.4mm. This unshielded, loose piece component is supplied in a package quantity of 500.
TE Connectivity 963811-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.8mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 26mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 963811-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
