TE Connectivity 963825-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.