Quick Disconnect Terminal 11.5-13.5AWG Phosphor Bronze F 28mm Silver Strip
TE Connectivity 963843-2 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 11.63mm² |
| Plating | Silver |
| Wire Size | 11.5-13.5AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 963843-2 to view detailed technical specifications.
No datasheet is available for this part.