TE Connectivity 963851-1 technical specifications.
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 6.6mm |
| Mount | Free Hanging |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.