TE Connectivity 963899-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963899-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.