TE Connectivity 963900-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation Diameter | -2.1mm |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963900-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.