
TE Connectivity 963902-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963902-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
