This cable mount contact features a copper alloy contact material with a tin plating. It is compliant with ELV standards and has a maximum operating temperature of 130°C. The contact is suitable for use in a variety of applications and is packaged in a box with 1000 units per package. The contact is also RoHS compliant and can be sealed with a crimp termination.
TE Connectivity 963903-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.