
Male, straight, cable-mount signal contact for discrete wire, designed for 18-20 AWG wire gauges with a maximum insulation diameter of 2.8mm. Features copper, tin, and bronze contact material with tin plating, offering a 10A current rating. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 963904-1 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.8mm |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963904-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
