TE Connectivity 963905-2 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963905-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.