
TE Connectivity 963951-2 technical specifications.
| Body Material | Copper, Tin |
| Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.4mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Mating Tab Width | 6.35mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 0.083inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963951-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
