
TE Connectivity 963955-1 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Unplated |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | -4.39mm |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.