
Male crimp signal contact for cable mounting, designed for 20-24AWG discrete wire. Features a straight orientation and tin plating over copper alloy for reliable connectivity. Operating temperature range from -40°C to 130°C, with a 1µm plating thickness. This unshielded, non-insulated component is supplied on tape and reel for efficient assembly.
TE Connectivity 963961-2 technical specifications.
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.8mm |
| Insulation | Non-Insulated |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shielding | Unshielded |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963961-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
