TE Connectivity 963961-3 technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Mount | Free Hanging |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963961-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.