
TE Connectivity 964046-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Material | Brass |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964046-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.