TE Connectivity 964110-1 technical specifications.
| ELV | Compliant |
| Length | 11mm |
| Mating Tab Width | 0.187inch |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 964110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.